Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €15.100 (€18.573) |
Price for:Each
Minimum: 1
Multiple: 1
€15.10 (€18.57 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENNSTEIG
Manufacturer Part No470 900 3
Order Code4307854
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
470 900 3 is a screw extractor set (5-piece). It is used for damage-free removal of broken screws and bolts to preserve high-value products.
- 5 pcs in plastic tube finish
Contents
1x spiral screw extractor (Ø 1.75mm, Ø 2 – 3.5mm (470 001 3)), 1x spiral screw extractor (Ø 2.2mm, Ø 3 – 4.5mm (470 002 3)), 1x spiral screw extractor (Ø 3.3mm, Ø 4 – 6mm (470 003 3)), 1x spiral screw extractor (Ø 4.75mm, Ø 6 – 8.5mm (470 004 3)), 1x spiral screw extractor (Ø 6.35mm, Ø 7 – 11mm (470 005 3)).
Technical Specifications
Kit Contents
5 Pieces of 1.75mm, 2.2mm, 3.3mm, 4.75mm, 6.35mm Spiral Screw Extractors
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181535
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
WEEE Code:0000