Quantity | Price (ex VAT) |
---|---|
5000+ | €0.484 |
Product Information
Product Overview
RAA223011 is a universal input AC/DC switching buck regulator with ultra-low standby power that features a 700V integrated MOSFET capable of delivering up to 5W output power. It supports output voltage as low as 3.3V. For higher power, use the RAA223021 device and for low-cost small power solutions (<lt/>2W) use the RAA223012 device. The RAA223011 combines constant off-time control for heavy load and Pulse Frequency Modulation (PFM) for light-load operation. Constant off-time controls switching frequency above the audible frequency of approximately 30KHz. PFM eliminates any potential audible noises while offering superior light-load efficiency and ultra-low power consumption (<lt/>10mW at no load). Efficiency is achieved up to 80%. The RAA223011 also features input brownout protection that prevents input circuitry from the overcurrent at low input voltage. Typical applications include home appliances, home automation, IoT, sensors, metering, industry control and bias power.
- Ultra-low standby power (<lt/>10mW)
- No audible noise
- Low quiescent current (<lt/>100µA)
- Low EMI with frequency dithering
- Programmable PFM allows optimization of COUT for various standby power requirements
- Overtemperature protection (OTP)
- Built-in frequency dithering further reduces the EMI noise spectrum
- Hicc-up protections for output fault conditions such as short-circuit, overload and open feedback
Technical Specifications
85VAC
NSOIC
5W
Non Isolated
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
265VAC
8Pins
Buck (Step Down)
700V
30kHz
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate