Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR5F565N9ADFP#30
Order Code2946707
Product RangeRX Family RX600 Series RX65N Group Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (inc VAT) |
---|---|
1500+ | €4.320 (€5.3136) |
Price for:Each
Minimum: 1500
Multiple: 1500
€6,480.00 (€7,970.40 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F565N9ADFP#30
Order Code2946707
Product RangeRX Family RX600 Series RX65N Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX600 Series RX65N Group Microcontrollers
Device CoreRX
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageLFQFP
No. of I/O's78I/O's
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
RAM Memory Size256KB
ADC Channels22Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX600
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- RX600 series single-chip 32bit microcontroller
- 120MHz high-speed operation
- Built-in large-capacity flash and RAM
- Suitable for IoT devices
- Low power consumption
- Image capture and 2D graphic engine
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
RX Family RX600 Series RX65N Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LFQFP
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
ADC Channels
22Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX600
MSL
MSL 3 - 168 hours
Device Core
RX
Operating Frequency Max
120MHz
No. of Pins
100Pins
No. of I/O's
78I/O's
RAM Memory Size
256KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00063
Product traceability
WEEE Code:0000