Product Overview
The R0K438099S000BE is an Renesas Starter Kit for H8/38099 is intended as a user-friendly introductory and evaluation tool for the H8/38099 microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using High performance Embedded Workshop as well as programming the device using E8a emulator and/or Flash Development Toolkit. The Renesas Starter Kit for H8/38099 may be connected to the host PC using a simple RS232 serial connection or via the included USB E8a on chip debugging interface. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box.
- Renesas Microcontroller Programming
- User Code Debugging
- User Circuitry such as Switches, LEDs and potentiometers
- User or Example Application
- Sample peripheral device initialisation code
Applications
Embedded Design & Development
Contents
CPU Board, Detachable LCD Display Module, Detachable AD Adjustment Shaft, E8a Emulator, Connection Cable (USB Cable, User Interface Cable), Quick Start Guide, CD ROM containing Documents: User Manual, Tutorial, and more, IDE: High performance Embedded Workshop, C/C++ Compiler Package for H8SX, H8S, H8 Families Evaluation Version, E8a Emulator Debugger, Flash Development Toolkit Evaluation Version.
Warnings
The RSK is neither under nor over voltage protected. Use a centre positive supply for this board.
Notes
The C/C++ Compiler Package for H8SX, H8S, H8 Families eval version and flash development toolkit eval version does not come with technical support services, Compiler is for trial period of 60 days.
Technical Specifications
Renesas
H8/38099
H8
Board
-
H8
HD64F38099FP
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate