Print Page
Image is for illustrative purposes only. Please refer to product description.
222 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €11.110 |
10+ | €7.900 |
25+ | €7.060 |
50+ | €6.600 |
100+ | €6.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€11.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL91211BIKZT7AR5875
Order Code3385701
Technical Datasheet
No. of Outputs4 Output
Output TypeAdjustable
No. of Outputs3Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Current - Output 15A
Max Output Current5A
Output Current - Output 25A
IC Case / PackageBGA
No. of Pins35Pins
Output Voltage - Output 11.35V
Output Voltage - Output 21.8V
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min300mV
Output Voltage Max2V
Switching Frequency Typ2MHz
Efficiency92.2%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (12-Jan-2017)
DC / DC Converter IC CaseBGA
Switching Frequency2MHz
Technical Specifications
No. of Outputs
4 Output
No. of Outputs
3Outputs
Input Voltage Min
2.7V
Output Current - Output 1
5A
Output Current - Output 2
5A
No. of Pins
35Pins
Output Voltage - Output 2
1.8V
Output Voltage - Nom
-
Output Voltage Max
2V
Efficiency
92.2%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Switching Frequency
2MHz
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
5A
IC Case / Package
BGA
Output Voltage - Output 1
1.35V
IC Mounting
Surface Mount
Output Voltage Min
300mV
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
BGA
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000