Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL23415UFRUZ-TK
Order Code2111997
Product RangeSingle 256-Taps Volatile Digital Pots
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL23415UFRUZ-TK
Order Code2111997
Product RangeSingle 256-Taps Volatile Digital Pots
Technical Datasheet
End To End Resistance50kohm
No. of PotsSingle
Control InterfaceSPI
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Potentiometer IC Case StyleµTQFN
No. of Pins10Pins
No. of Steps256
Temperature Coefficient85ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 256-Taps Volatile Digital Pots
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
End To End Resistance
50kohm
Control Interface
SPI
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
10Pins
Temperature Coefficient
85ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
No. of Pots
Single
Track Taper
Linear
Supply Voltage Min
1.7V
Potentiometer IC Case Style
µTQFN
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
Single 256-Taps Volatile Digital Pots
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
WEEE Code:0000