Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoHD6417616SFV
Order Code1603148
Technical Datasheet
Device Core-
Data Bus Width32 bit
Operating Frequency Max62.5MHz
Program Memory Size-
No. of Pins208Pins
IC Case / PackageLQFP
No. of I/O's29I/O's
InterfacesSCI
RAM Memory Size8KB
ADC Channels-
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-20°C
Operating Temperature Max75°C
IC MountingSurface Mount
MCU FamilySuperH
MCU SeriesSH7600
Qualification-
Technical Specifications
Product Range
SuperH Family SH7600 Series SH7616 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
LQFP
Interfaces
SCI
ADC Channels
-
Supply Voltage Min
3V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Series
SH7600
Device Core
-
Operating Frequency Max
62.5MHz
No. of Pins
208Pins
No. of I/O's
29I/O's
RAM Memory Size
8KB
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
75°C
MCU Family
SuperH
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
WEEE Code:0000