Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part No8T49N004A-013NLGI
Order Code2828516
Technical Datasheet
Clock IC TypeClock Generator
Frequency644.53MHz
No. of Outputs4Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleVFQFN-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Product Overview
8T49N004A-013NLGI is a four-output clock generator with selectable LVDS or LVPECL outputs. The IDT8T49N004I can generate any one of four frequencies from a single crystal or reference clock. Excellent phase noise performance is maintained with IDT’s Fourth Generation FemtoClock® NG PLL technology which delivers sub-400fs RMS phase jitter.
- Fourth generation FemtoClock NG PLL technology
- Four selectable LVPECL or LVDS outputs via I2C
- CLK, nCLK input pair can accept the following differential input levels: LVPECL, LVDS, HCSL
- FemtoClock NG VCO range from 1.91GHz to 2.5GHz
- RMS phase jitter at 156.25MHz (12KHz to 20MHz): 228fs (typical)
- RMS phase jitter at 156.25MHz (10KHz - 1MHz): 175fs (typical)
- Full 2.5V or 3.3V power supply
- I2C programming interface
- 32 lead VFQFN package
- Operating temperature range from -40°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clock IC Type
Clock Generator
No. of Outputs
4Outputs
Supply Voltage Max
3.465V
No. of Pins
32Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
644.53MHz
Supply Voltage Min
3.135V
Clock IC Case Style
VFQFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability
WEEE Code:0000