Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENCOL
Manufacturer Part NoT1480
Order Code7007371
Technical Datasheet
External Height - Imperial5.28"
External Height - Metric134mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial1.02"
External Width - Metric26mm
Handle MaterialThermoplastic
Handle TypeBridge
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for T1480
1 Product Found
Technical Specifications
External Height - Imperial
5.28"
External Diameter - Imperial
-
External Width - Imperial
1.02"
Handle Material
Thermoplastic
Product Range
-
External Height - Metric
134mm
External Diameter - Metric
-
External Width - Metric
26mm
Handle Type
Bridge
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041
WEEE Code:9900