Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerREDAPT
Manufacturer Part NoRDU100605
Order Code4380540
Product RangeRD-U Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerREDAPT
Manufacturer Part NoRDU100605
Order Code4380540
Product RangeRD-U Series
Technical Datasheet
Conduit Component TypeReducer
Converts FromM32
Converts ToM25
Conduit MaterialBrass
For Use WithCable Glands
Product RangeRD-U Series
Product Overview
The RDU100605 is a M32 to M25 Reducer used to reduce the entry thread of an enclosure to accept a cable gland or connection device with a smaller thread.
- -50 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Conduit Component Type
Reducer
Converts To
M25
For Use With
Cable Glands
Converts From
M32
Conduit Material
Brass
Product Range
RD-U Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85371099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
WEEE Code:0000