Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRED LION
Manufacturer Part NoPAXCDS10.
Order Code881077
Technical Datasheet
Accessory TypeDual Setpoint Relay Output Interface Card
For Use WithRed Lion PAX Digital Input Panel Meters
Application Type-
Product Range-
SVHCTo Be Advised
Alternatives for PAXCDS10.
1 Product Found
Product Overview
The PAXCDS10 is a dual relay set point optional Plug-in Output Card with form-C (normally open and closed) contact. This PAX-series cards can be installed at a time. Logic state of the outputs can be reversed in the programming. Suitable for use with model Paxi 1/8 DIN counter/rate meter.
Applications
Automation & Process Control
Warnings
Disconnect all power to the unit before installing plug-in cards.
Technical Specifications
Accessory Type
Dual Setpoint Relay Output Interface Card
Application Type
-
SVHC
To Be Advised
For Use With
Red Lion PAX Digital Input Panel Meters
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
WEEE Code:0000