Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRED LION
Manufacturer Part NoPAXCDL10.
Order Code881119
Technical Datasheet
Accessory TypeAnalog Output Interface Card
For Use WithRed Lion PAX Digital Input Panel Meters
Application Type-
Product Range-
SVHCTo Be Advised
Alternatives for PAXCDL10.
1 Product Found
Product Overview
The PAXCDL10 is an analog output Interface Card for use with PAX digital input panel meters.
Applications
Industrial
Technical Specifications
Accessory Type
Analog Output Interface Card
Application Type
-
SVHC
To Be Advised
For Use With
Red Lion PAX Digital Input Panel Meters
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90321081
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
WEEE Code:0000