Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR5M-243.3S/SMD
Order Code4155301
Product RangeR5M Series
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (inc VAT) |
---|---|
1+ | €27.280 (€33.5544) |
5+ | €24.320 (€29.9136) |
Price for:Each
Minimum: 1
Multiple: 1
€27.28 (€33.55 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR5M-243.3S/SMD
Order Code4155301
Product RangeR5M Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSurface Mount DIP
Input Ratio4:1
Output Power Max5W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.1mm
Height10.2mm
Depth13.2mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeR5M Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
R5M-243.3S/SMD is a R5M series isolated 5W DC/DC converter in a compact SMD package available with 4:1 input range.
- Input voltage range from 9 to 36VDC, output voltage of 3.3VDC
- Output current is 1000mA, efficiency is 77%, maximum load capacitance is 4400µF
- Isolation is 1.6KVDC/1min
- Operating temperature is from -40°C up to +50°C without derating.
- Regulated output
- Continuous short circuit protected
- Class A and Class B EMC conformity requires only a few external components
- Output ripple and noise is 50mVp-p(20MHz bandwidth)
- Dimension is 14.2 x 9.1 x 10.2mm
- 3 year warranty
Technical Specifications
Power Supply Applications
-
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
1A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
9V
Product Range
R5M Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
5W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
9.1mm
Depth
13.2mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027
WEEE Code:0000