Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No615-R100-FBW
Order Code1087724
Product Range600 Series
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No615-R100-FBW
Order Code1087724
Product Range600 Series
Resistance0.1ohm
Product Range600 Series
Power Rating25W
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating550V
Resistor TechnologyWirewound
Temperature Coefficient± 90ppm/°C
Resistor TypeHigh Power
Resistor MountingThrough Hole
Product Length27mm
Product Width0
Product Height13.9mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
Alternatives for 615-R100-FBW
1 Product Found
Technical Specifications
Resistance
0.1ohm
Power Rating
25W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
27mm
Product Height
13.9mm
Operating Temperature Max
250°C
SVHC
No SVHC (14-Jun-2023)
Product Range
600 Series
Resistance Tolerance
± 1%
Voltage Rating
550V
Temperature Coefficient
± 90ppm/°C
Resistor Mounting
Through Hole
Product Width
0
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013417
Product traceability
WEEE Code:9900