ex VAT

Panel / Chassis Mount Resistors:

477 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2678654

RoHS

Each
1+
€3.180
5+
€2.620
10+
€2.370
25+
€2.030
50+
€1.790
Min: 1 / Mult: 1
100ohm
HS Series
15W
-
± 1%
Solder Lug
265V
Wirewound
± 100ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
-
-
MIL-PRF-18546
2678652

RoHS

Date/Lot Code

Each
1+
€3.060
5+
€2.700
10+
€2.440
25+
€2.050
50+
€1.810
More Pricing...
Min: 1 / Mult: 1
2ohm
HS Series
10W
-
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
2678705

RoHS

Date/Lot Code

Each
1+
€3.750
10+
€3.000
20+
€2.940
Min: 1 / Mult: 1
6.8ohm
HS Series
50W
-
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
2678655

RoHS

Date/Lot Code

Each
1+
€5.800
5+
€4.970
10+
€4.710
25+
€4.440
50+
€4.040
Min: 1 / Mult: 1
0.5ohm
HS Series
25W
-
± 1%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
3225526

RoHS

Date/Lot Code

Each
1+
€9.310
10+
€7.340
20+
€6.670
Min: 1 / Mult: 1
56ohm
HSF Series
25W
-
± 1%
Wire Leaded
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
-
3225523

RoHS

Date/Lot Code

Each
1+
€6.990
5+
€5.990
10+
€5.520
25+
€5.350
50+
€4.860
Min: 1 / Mult: 1
4.7ohm
HSF Series
25W
-
± 1%
Wire Leaded
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
-
2678650

RoHS

Date/Lot Code

Each
1+
€3.220
5+
€2.650
10+
€2.400
25+
€2.060
50+
€1.820
Min: 1 / Mult: 1
1ohm
HS Series
10W
-
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
3225485

RoHS

Date/Lot Code

Each
1+
€7.590
5+
€6.510
Min: 1 / Mult: 1
68ohm
HSF Series
50W
-
± 1%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
3225462

RoHS

Date/Lot Code

Each
1+
€6.400
5+
€5.480
10+
€5.050
25+
€4.820
50+
€4.590
Min: 1 / Mult: 1
2.2kohm
HSF Series
50W
-
± 1%
Wire Leaded
1.25kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
3225497

RoHS

Date/Lot Code

Each
1+
€7.180
5+
€6.150
10+
€5.670
25+
€5.500
50+
€5.000
Min: 1 / Mult: 1
10ohm
HSF Series
25W
-
± 1%
Wire Leaded
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
-
2678651

RoHS

Date/Lot Code

Each
1+
€3.510
5+
€2.890
10+
€2.620
25+
€2.240
50+
€1.990
Min: 1 / Mult: 1
200ohm
HS Series
10W
-
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
3225451

RoHS

Date/Lot Code

Each
1+
€7.980
5+
€6.840
10+
€6.300
25+
€5.430
50+
€5.020
Min: 1 / Mult: 1
1ohm
HSF Series
50W
-
± 1%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
3225481

RoHS

Date/Lot Code

Each
1+
€7.590
Min: 1 / Mult: 1
56ohm
HSF Series
50W
-
± 1%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
3225475

RoHS

Date/Lot Code

Each
1+
€7.910
5+
€6.780
10+
€6.250
25+
€5.510
Min: 1 / Mult: 1
47ohm
HSF Series
50W
-
± 1%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
2678715

RoHS

Date/Lot Code

Each
1+
€6.990
3+
€6.550
5+
€5.990
10+
€5.350
20+
€5.110
More Pricing...
Min: 1 / Mult: 1
11kohm
HS Series
100W
-
± 1%
Solder Lug
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
2678653

RoHS

Date/Lot Code

Each
1+
€3.300
5+
€2.720
10+
€2.460
25+
€2.100
50+
€1.870
Min: 1 / Mult: 1
3ohm
HS Series
10W
-
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
3225503

RoHS

Date/Lot Code

Each
1+
€7.180
5+
€6.150
10+
€5.670
25+
€5.390
50+
€4.890
Min: 1 / Mult: 1
16ohm
HSF Series
25W
-
± 1%
Wire Leaded
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
-
3225416

RoHS

Date/Lot Code

Each
1+
€17.100
10+
€12.110
20+
€11.180
Min: 1 / Mult: 1
2ohm
HSF Series
100W
-
± 1%
Wire Leaded
1.8kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
-
3225484

RoHS

Date/Lot Code

Each
1+
€6.450
5+
€5.530
10+
€5.090
Min: 1 / Mult: 1
5.6ohm
HSF Series
50W
-
± 1%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
3225531

RoHS

Date/Lot Code

Each
1+
€7.180
5+
€6.150
10+
€5.670
Min: 1 / Mult: 1
8.2ohm
HSF Series
25W
-
± 1%
Wire Leaded
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
-
3225442

RoHS

Date/Lot Code

Each
1+
€7.590
5+
€6.510
10+
€5.990
Min: 1 / Mult: 1
120ohm
HSF Series
50W
-
± 1%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
3225452

RoHS

Date/Lot Code

Each
1+
€7.400
5+
€6.340
Min: 1 / Mult: 1
1.5ohm
HSF Series
50W
-
± 1%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
3225500

RoHS

Each
1+
€7.180
5+
€6.150
10+
€5.670
25+
€5.390
50+
€4.890
Min: 1 / Mult: 1
15kohm
HSF Series
25W
-
± 1%
Wire Leaded
550V
Wirewound
± 25ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
-
3225444

RoHS

Date/Lot Code

Each
1+
€7.590
5+
€6.510
10+
€5.990
25+
€5.690
Min: 1 / Mult: 1
150ohm
HSF Series
50W
-
± 1%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
3225468

RoHS

Each
1+
€7.590
5+
€6.510
10+
€5.990
Min: 1 / Mult: 1
3.3kohm
HSF Series
50W
-
± 1%
Wire Leaded
1.25kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
1-25 of 477 items
of 20 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account