Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.11.061.001/0001
Order Code4530185
Product RangeRAMO 30 T Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (inc VAT) |
---|---|
10+ | €94.100 (€115.743) |
Price for:Each
Minimum: 10
Multiple: 10
€941.00 (€1,157.43 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.11.061.001/0001
Order Code4530185
Product RangeRAMO 30 T Series
Technical Datasheet
Product RangeRAMO 30 T Series
Panel Cutout Diameter30.3mm
Contact ConfigurationDPST-NC
Switch OperationLatching
Pushbutton Actuator StyleMushroom
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC35V
IP RatingIP65, IP66, IP67, IP69K
Switch MountingPanel Mount
Switch Terminals4 Pin M12 Connector
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RAMO 30 T Series
Contact Configuration
DPST-NC
Pushbutton Actuator Style
Mushroom
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
IP65, IP66, IP67, IP69K
Switch Terminals
4 Pin M12 Connector
Panel Cutout (H x W)
-
Panel Cutout Diameter
30.3mm
Switch Operation
Latching
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
35V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
WEEE Code:0000