Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.10.021.001/0021
Order Code4530331
Product RangeRAMO 22 S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (inc VAT) |
---|---|
2+ | €99.530 (€122.4219) |
Price for:Each
Minimum: 2
Multiple: 2
€199.06 (€244.84 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.10.021.001/0021
Order Code4530331
Product RangeRAMO 22 S Series
Technical Datasheet
No. of Switch Positions-
No. of Poles2 Pole
Angle of Throw40°
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeRAMO 22 S Series
IlluminationNon Illuminated
Contact Current DC Max100mA
Contact Voltage DC Max32V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Switch Positions
-
Angle of Throw
40°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
32V
No. of Poles
2 Pole
Contact Current AC Max
-
Product Range
RAMO 22 S Series
Contact Current DC Max
100mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0165
WEEE Code:0000