Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0599-4-AL
Order Code1874806
Technical Datasheet
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0599-4-AL
Order Code1874806
Technical Datasheet
Spacer MaterialAluminium
Outer Diameter8mm
Outer Diameter8mm
Inner Diameter4.3mm
Spacer TypeRound
Product Range-
Technical Specifications
Spacer Material
Aluminium
Outer Diameter
8mm
Spacer Type
Round
Outer Diameter
8mm
Inner Diameter
4.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000957
WEEE Code:0000