Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0502-3-SS
Order Code1873184
Technical Datasheet
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0502-3-SS
Order Code1873184
Technical Datasheet
Spacer TypeRound
Spacer MaterialStainless Steel
Overall Length0
Outer Diameter4.5mm
Inner Diameter3.2mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Spacer Type
Round
Overall Length
0
Inner Diameter
3.2mm
SVHC
No SVHC (17-Jan-2023)
Spacer Material
Stainless Steel
Outer Diameter
4.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73072100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000202
Product traceability
WEEE Code:0000