Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (inc VAT) |
---|---|
50+ | €39.160 (€48.1668) |
Price for:Each
Minimum: 50
Multiple: 50
€1,958.00 (€2,408.34 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR294C0351005
Order Code1354216
Technical Datasheet
Connector Type ASMA Straight Plug
Connector to ConnectorSMA Plug to SMA Plug
Connector Type BSMA Plug, 50ohm
Coaxial Cable Type-
Impedance50ohm
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Jacket ColourGrey
Product Range-
Product Overview
The R294C0351005 is a 250mm hand-formable 0.141-inch RF Coaxial Cable Assembly with SMA straight plug to SMA straight plug connection. The connector is made of gold-plated stainless steel.
- 50 ±1Ω Characteristic impedance
- 1dB Maximum at 20GHz and 20°C insertion loss
- 500-cycle Life
- DC to 20GHz Frequency range
- -65 to 105°C Operating temperature range
Applications
RF Communications
Technical Specifications
Connector Type A
SMA Straight Plug
Connector Type B
SMA Plug, 50ohm
Impedance
50ohm
Cable Length - Metric
250mm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
-
Cable Length - Imperial
9.84"
Jacket Colour
Grey
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
WEEE Code:0407