Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284C0351055
Order Code1349829
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Connector Type ASMA Straight Plug
Coaxial Cable TypeRG316
Connector Type BSMA Plug, 50ohm
Impedance50ohm
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Jacket ColourBrown
Product Range-
Alternatives for R284C0351055
8 Products Found
Product Overview
The R284C0351055 is a 500mm brown RG316 flexible RF Coaxial Cable Assembly with SMA straight plug crimp to SMA right angle plug crimp connection.
- 50 ±2Ω Characteristic impedance
- 0.96dB Maximum at 3GHz and 20°C insertion loss
- 5000MΩ Minimum insulation resistance
- 250Veff Maximum voltage
- 100-cycle Life
- DC to 3GHz Frequency range
- -55 to 135°C Operating temperature range
Applications
RF Communications
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG316
Impedance
50ohm
Cable Length - Metric
500mm
Product Range
-
Connector Type A
SMA Straight Plug
Connector Type B
SMA Plug, 50ohm
Cable Length - Imperial
19.69"
Jacket Colour
Brown
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
WEEE Code:0407