Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No190046
Order Code3934490
Product RangeCarrylite Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerRAACO
Manufacturer Part No190046
Order Code3934490
Product RangeCarrylite Series
Technical Datasheet
Shelving Unit TypeOpen Shelving
No. of Shelves5
No. of Bins5
Height992mm
Width486mm
Length380mm
Bin ColourBlue
Shelf Unit MaterialAluminium
Load Capacity80kg
Product RangeCarrylite Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- CarryLite shelving including 5pcs CarryLite 150 5x10-8
- Assembled with CarryLite
- Made of aluminium
Technical Specifications
Shelving Unit Type
Open Shelving
No. of Bins
5
Width
486mm
Bin Colour
Blue
Load Capacity
80kg
SVHC
No SVHC (21-Jan-2025)
No. of Shelves
5
Height
992mm
Length
380mm
Shelf Unit Material
Aluminium
Product Range
Carrylite Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
WEEE Code:0000