Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRAACO
Manufacturer Part No181259
Order Code3934472
Technical Datasheet
Trolley TypeFolding Trolley
Carrying Capacity80kg
External Height1.1m
External Width400mm
Length575mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Trolley Type
Folding Trolley
External Height
1.1m
Length
575mm
SVHC
No SVHC (21-Jan-2025)
Carrying Capacity
80kg
External Width
400mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
WEEE Code:0000