Print Page
Product Information
ManufacturerRAACO
Manufacturer Part No139328
Order Code3934296
Product RangeSafeBox
Technical Datasheet
Cabinet StyleDesktop
Cabinet MaterialSteel
External Height - Imperial15.87"
External Height - Metric403mm
External Width - Imperial17.76"
External Width - Metric451mm
External Depth - Imperial12.99"
External Depth - Metric330mm
Product RangeSafeBox
SVHCNo SVHC (21-Jan-2025)
Product Overview
- SafeBox for 4 pieces of CarryLite 55 5x10
- Fitted with rails mounted on ballbearing and key-lock
- Without CarryLite
- Made of painted steel
- Blue colour
Technical Specifications
Cabinet Style
Desktop
External Height - Imperial
15.87"
External Width - Imperial
17.76"
External Depth - Imperial
12.99"
Product Range
SafeBox
Cabinet Material
Steel
External Height - Metric
403mm
External Width - Metric
451mm
External Depth - Metric
330mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
WEEE Code:0000