Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRAACO
Manufacturer Part No137522
Order Code3934377
Technical Datasheet
Cabinet StyleFree Stand
Cabinet MaterialSteel
External Height - Imperial63"
External Height - Metric1.6m
External Width - Imperial24.5"
External Width - Metric622mm
External Depth - Imperial22.44"
External Depth - Metric570mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Free-standing rack
- Can be fitted with 12pcs of 900 series cabinets
- Handles & Castors also available (extra accessory)
- Made of steel
- Blue colour
Notes
Available without cabinets.
Technical Specifications
Cabinet Style
Free Stand
External Height - Imperial
63"
External Width - Imperial
24.5"
External Depth - Imperial
22.44"
Product Range
-
Cabinet Material
Steel
External Height - Metric
1.6m
External Width - Metric
622mm
External Depth - Metric
570mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
WEEE Code:0000