Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No102995
Order Code1674890
Product RangeRaaco ESD Inserts
Also Known AsESD 32A9-1 INSERT - IN TRAY
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRAACO
Manufacturer Part No102995
Order Code1674890
Product RangeRaaco ESD Inserts
Also Known AsESD 32A9-1 INSERT - IN TRAY
Technical Datasheet
ESD Storage TypeTray Insert
External Height - Imperial1.85"
External Height - Metric47mm
External Width - Imperial12.4"
External Width - Metric315mm
External Depth - Imperial8.66"
External Depth - Metric220mm
Product RangeRaaco ESD Inserts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 32A9-1 is a 47 x 400mm ESD Tray of 32 A9-1 inserts for use with drawer. This tray can be used to sub-divide 250 to 3 drawers.
- 0.0038m³ Volume
Applications
Maintenance & Repair
Technical Specifications
ESD Storage Type
Tray Insert
External Height - Metric
47mm
External Width - Metric
315mm
External Depth - Metric
220mm
SVHC
No SVHC (21-Jan-2025)
External Height - Imperial
1.85"
External Width - Imperial
12.4"
External Depth - Imperial
8.66"
Product Range
Raaco ESD Inserts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.499
WEEE Code:0000