Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerQUASAR
Manufacturer Part NoRFM02-DEMO
Order Code1878280
Technical Datasheet
RF Modulation-
Frequency-
Sensitivity dBm-
Supply Voltage Min-
Supply Voltage Max-
Module Interface-
Supply Current-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The RFM02 demo kit is used to mainly demonstrate the function of the RFM02 module, evaluating such parameters as RF distance, it also useful for faster code development, reducing time to market and production.
- Data, Bandwidth, Mode and Frequency select options
- Test needle for external connections
Applications
System Monitoring, RF Communications, Sensing & Instrumentation, Maintenance & Repair
Technical Specifications
RF Modulation
-
Sensitivity dBm
-
Supply Voltage Max
-
Supply Current
-
SVHC
No SVHC (12-Jan-2017)
Frequency
-
Supply Voltage Min
-
Module Interface
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
WEEE Code:0314