Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerQUASAR
Manufacturer Part NoRFM01-433-D
Order Code1878271
Technical Datasheet
RF ModulationFSK
Data Rate Max256Kbps
Frequency-
Sensitivity dBm-109dBm
Supply Voltage Min-
Supply Voltage Max-
Supply Current9mA
Supported Devices - RF Receivers-
RF Receiver Applications-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
RF Modulation
FSK
Frequency
-
Supply Voltage Min
-
Supply Current
9mA
RF Receiver Applications
-
SVHC
No SVHC (12-Jan-2017)
Data Rate Max
256Kbps
Sensitivity dBm
-109dBm
Supply Voltage Max
-
Supported Devices - RF Receivers
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
WEEE Code:0314