Product Information
Product Overview
E1081 KIT is designed for the evaluation and development of applications using the QT1081-ISG integrated circuit. The QT1081 is an improved, lower cost, simplified circuit sensor IC. QTouch technology is a type of patented charge transfer sensing method well known for its robust, stable, EMC resistant characteristics. It is the only all digital capacitive sensing technology in the market today. QTouch sensors employ a single reference capacitor tied to two pins of the chip for each sensing key, a signal trace leads from one of the pins to the sensing electrode which forms the key. The sensing electrode can be a simple solid shape such as a rectangle or circle. An LED can be placed near or inside the solid circle for illumination. The key electrodes can be designed into a conventional printed circuit board (PCB) or flexible printed circuit board (FPCB) as a copper pattern, or as printed conductive ink.
- Patented spread spectrum charge transfer (one per key mode)
- Simplicity, reliability, ease of design and cost effectiveness
- Single solid or ring shaped electrodes; wide variety of possible layouts
- Key sensitivity is settable via change in reference capacitor (Cs) value
- Signal Processing: self calibration, auto drift compensation, noise filtering, patented AKS
Applications
Portable Devices, Consumer Electronics
Contents
E1081 evaluation assembly (E1081 main PCB and E1081 keyboard), CR2032 battery 3V 235mAh, Two sample QT1081-ISG Ics, E1081 user manual.
Warnings
If an external power supply is used then the battery MUST be removed.
Technical Specifications
Touch Sensor
Evaluation Assembly E1081, Battery, 2x Sample QT1081-ISG ICs,User Guide
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate