Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQTX
Manufacturer Part NoPAR12
Order Code3403632
Also Known As154.033UK, GTIN UPC EAN: 5015972188682
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €31.800 |
4+ | €28.380 |
Price for:Each
Minimum: 1
Multiple: 1
€31.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQTX
Manufacturer Part NoPAR12
Order Code3403632
Also Known As154.033UK, GTIN UPC EAN: 5015972188682
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2020)
Product Overview
Mini LED PAR light in a lightweight moulded housing with 3 x 4W quad colour LEDs. Compatible with DMX512 or controllable via internal programs, which can be accessed from the included IR remote control. As a standalone can or as part of a large DMX installation, the PAR12 gives a powerful light output with excellent coverage.
- Light source: 3x 4W Quad-colour LEDs (RGBW)
- DMX channels: 8
- Beam angle: 25°
- 4 Button menu system with LED display
- Supplied with IR remote control
- 3Pin XLR DMX in/out
- Captive mains lead
- Power supply: 100-240V AC, 50/60Hz
- Dimensions: 120x115x110mm
- Weight: 408g
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051140
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68
WEEE Code:0509