Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQTX
Manufacturer Part NoDM-X18
Order Code3403623
Product RangeQTX - DM-Xxx
Also Known AsGTIN UPC EAN: 5015972085110
No Longer Stocked
Product Information
ManufacturerQTX
Manufacturer Part NoDM-X18
Order Code3403623
Product RangeQTX - DM-Xxx
Also Known AsGTIN UPC EAN: 5015972085110
Product RangeQTX - DM-Xxx
Product Overview
A DMX controller which can control up to 24 fixtures each with 16 faders giving a total of 384 DMX channels, which makes it easy to see exactly what you are doing without having to use a page up/down button. This DMX controller is ideal for small theatres or stage applications and comes supplied with a gooseneck light to aid desk operation in dark/dimly lit environments.
- LCD display
- Control 24 fixtures each with 16 channels
- 12 Fixture buttons with page selector (1-12, 13-24)
- 16 High quality channel faders
- 30 Banks each with 8 programmable scenes (240 scenes in total)
- 6 Chase banks
- Music, auto or manually triggered chase sequences
- Speed control from 0.1 second to 10 minutes
- Blackout button
- Built-in microphone for audio triggering
- MIDI connection facility (MIDI IN) to run the unit, synchronous with your MIDI unit or compatible software
- LED gooseneck light provided
- 19" Rack mountable with removable plastic protection handles
- Power supply: 9V DC, 1A (adaptor included)
- Dimensions (WxHxD): 520x73x183mm
- Weight: 3kg
Technical Specifications
Product Range
QTX - DM-Xxx
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.376
WEEE Code:0499