Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPULSE
Manufacturer Part NoSGM-430
Order Code3401635
Technical Datasheet
Directivity-
Output Impedance-
Frequency Response Min30Hz
Frequency Response Max20kHz
Sensitivity-50dB
Connector Type3 Way XLR Plug
Lead Length-
SVHCTo Be Advised
Product Overview
The SGM-430 is designed for video and stage production use due to its narrow acceptance angle, which is desirable for distant audio pick-up.
- Lightweight aluminium construction
- High SPL handling
- Bass roll-off switch to reduce stage rumble
- Supplied with stand mount and foam windscreen
Technical Specifications
Directivity
-
Frequency Response Min
30Hz
Sensitivity
-50dB
Lead Length
-
Output Impedance
-
Frequency Response Max
20kHz
Connector Type
3 Way XLR Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.388
WEEE Code:0407