Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
7 more incoming. You can reserve stock now
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
| 1+ | €124.910 (€153.6393) |
Price for:Each
Minimum: 1
Multiple: 1
€124.91 (€153.64 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoSDA40
Order Code3531365
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
SDA40 is a Class D high efficiency amplifier.
- 2x 20W stereo outputs (4ohm) & 1x 40W bridged output (8ohm) via phoenix connectors
- 2x unbalanced dual phono RCA auxiliary inputs
- 2x balanced mic/line switchable inputs via phoenix connectors
- Left & right volume, bass & treble controls
- Built-in limiter with on/off switch
- Compact design for either tabletop or wall mounting
- DC 24V power supplied by power adaptor
- Supplied with PSU & IEC 13A mains lead
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Compact class D stereo amplifier, PSU & IEC 13A mains lead.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
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
Tariff No:85185000
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
Weight (kg):1.835
WEEE Code:0406