Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.260 |
3+ | €4.130 |
Price for:Each
Minimum: 1
Multiple: 1
€4.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00347
Order Code3370980
Technical Datasheet
Connector Type AXLR Plug, 3 Way
Connector Type BXLR Socket, 5 Way
Cable Length - Imperial0.72ft
Cable Length - Metric220mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
XLR adaptor for DMX lighting system connections.
- Lead Lengths: 0.22m
- Metal connector with rubber strain relief
- DMX lighting adaptor lead
- Straight wired 3-pins connected
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
0.72ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
XLR Socket, 5 Way
Cable Length - Metric
220mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066
WEEE Code:0000