Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS00095
Order Code3404140
Also Known AsGTIN UPC EAN: 5051259018587
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00095
Order Code3404140
Also Known AsGTIN UPC EAN: 5051259018587
Technical Datasheet
DirectivityHalf Cardioid
Output Impedance300ohm
Frequency Response Min20Hz
Frequency Response Max18kHz
Sensitivity-55dB ±3dB
Connector Type3 Way Mini XLR
Lead Length4m
SVHCTo Be Advised
Product Overview
A low profile half cardioid condenser microphone which is ideal for use on stage and at places of worship. Its compact design enables it to be desk or wall mounted capturing the sound without loss.
- Heavy duty die cast body
- Rubber non-slip base pad and strong steel screen
- On/Off switch with LED indicator
- Filter switch: Flat or Bass roll-off to reduce stage rumble
- Pad switch: -10dB
- Requires 9-52V DC phantom power
- 2x Key hole slots on base for wall mounting
Contents
Supplied with foam lined hard case and 4m mini XLR to XLR lead
Technical Specifications
Directivity
Half Cardioid
Frequency Response Min
20Hz
Sensitivity
-55dB ±3dB
Lead Length
4m
Output Impedance
300ohm
Frequency Response Max
18kHz
Connector Type
3 Way Mini XLR
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68
WEEE Code:0407