Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €13.570 |
2+ | €13.060 |
4+ | €12.540 |
Price for:Each
Minimum: 1
Multiple: 1
€13.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00031
Order Code3403538
Technical Datasheet
Case ColourBlack
External Height - Metric1500mm
External Width - Metric160mm
External Depth - Metric410mm
SVHCTo Be Advised
Product Overview
Transportation carry bag for a DJ truss kit.
- 2 Full length compartments
- Zip fasteners
- Carry handles
- Dimensions (LxWxD): 1500x160x410mm
Technical Specifications
Case Colour
Black
External Width - Metric
160mm
SVHC
To Be Advised
External Height - Metric
1500mm
External Depth - Metric
410mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
WEEE Code:0000