Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM0502NLT
Order Code4748403
Your Part Number
Technical Datasheet
Packaging Options
140 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €3.260 (€4.0098) |
| 5+ | €3.030 (€3.7269) |
| 10+ | €2.770 (€3.4071) |
| 25+ | €2.600 (€3.198) |
| 50+ | €2.450 (€3.0135) |
| 150+ | €2.290 (€2.8167) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.26 (€4.01 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM0502NLT
Order Code4748403
Technical Datasheet
DC Current Rating12Arms
Inductance470µH
Product Range-
Impedance3.6kohm
Inductor Case / Package-
Product Length31mm
Product Width25.8mm
Product Height12.7mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
12Arms
Product Range
-
Inductor Case / Package
-
Product Width
25.8mm
Qualification
AEC-Q200
Inductance
470µH
Impedance
3.6kohm
Product Length
31mm
Product Height
12.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
WEEE Code:0000