Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,250 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 10+ | €1.870 (€2.3001) |
| 100+ | €1.520 (€1.8696) |
| 500+ | €1.320 (€1.6236) |
| 1000+ | €1.310 (€1.6113) |
| 2850+ | €1.280 (€1.5744) |
| 5700+ | €1.250 (€1.5375) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€18.70 (€23.00 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoDMM-4026-2-T
Order Code4749761
Technical Datasheet
Microphone TypeMEMS
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)59dB
Acoustic Overload Point (AOP)123dB
Supply Voltage Min1.62VDC
Supply Voltage Max3.6VDC
Sensitivity (dB)-26dB
Impedance400ohm
Sensor Case / Package-
No. of Pins8Pins
IP Rating-
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Microphone Type
MEMS
Signal to Noise Ratio (SNR)
59dB
Supply Voltage Min
1.62VDC
Sensitivity (dB)
-26dB
Sensor Case / Package
-
IP Rating
-
Product Range
-
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
123dB
Supply Voltage Max
3.6VDC
Impedance
400ohm
No. of Pins
8Pins
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
WEEE Code:0407