Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The FD 150/E from PROXXON is a Precision Lathe for metal working, longitudinal turning, boring, taper turning, parting and drilling. A 2-stage belt drive and additional electronic control enables spindle speeds up to 5,000rpm. Complete with 3-jaw chuck and live centre. Centre distance 150mm. Swing 55mm. Height over cross slide 33mm.
- Machine bed with dovetail guides of continuous casting aluminium
- Die-cast aluminium spindle headstock
- 2-stage belt drive and additional electronic speed control for high engine power at low speeds
- Main switch with emergency stop function and restart protection
- Chuck fit for standard ER 11 type collets
Technical Specifications
Length
360mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Luxembourg
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Luxembourg
Country in which last significant manufacturing process was carried out
Tariff No:84581900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6
WEEE Code:0604