Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPROXXON
Manufacturer Part No28984
Order Code1075642
Technical Datasheet
Disc Diameter-
Bore Size3mm
Operating Speed Max-
Abrasive GradeP120
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 28984 is a Flap Wheel made of standard corundum. It is elastic and adapt to the contours of the work piece being processed. It is suitable for machining inaccessible spots.
- Ø3mm Shaft
Applications
Industrial
Technical Specifications
Disc Diameter
-
Operating Speed Max
-
Product Range
-
Bore Size
3mm
Abrasive Grade
P120
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:68053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
WEEE Code:9900