Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPROXXON
Manufacturer Part No28941
Order Code1075635
Technical Datasheet
Chuck Size-
Chuck Capacity Max3.2mm
Product Range-
Product Overview
The 28941 is a 3.2mm 3-jaw keyless Drill Chuck for hand-operated MICROMOT machines. Advantageous when working with different shafts. Drill chuck provides more convenience to quickly change the tools when working with shafts of varying diameters (e.g. HSS drills as per DIN 338).
Applications
Maintenance & Repair
Technical Specifications
Chuck Size
-
Product Range
-
Chuck Capacity Max
3.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
WEEE Code:9900