Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPROXXON
Manufacturer Part No28854
Order Code1075625
Technical Datasheet
Kit Contents1mm Drill Bits
Product Range-
Product Overview
The 28854 is a tungsten vanadium Micro Twist Drill Bit with high concentricity manufactured from one-piece blank. It is used for drilling metal, non-ferrous metals, plastic, PC cards and wood. The work speed of hard material is approximately 3000rpm and soft material is approximately 8000rpm.
- High hardness for optimum life expectancy
- 2.35mm Shanks
Applications
Industrial
Contents
3x Micro twist drill (Ø1/32").
Technical Specifications
Kit Contents
1mm Drill Bits
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
WEEE Code:9900