Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part NoPK-810B
Order Code3897625
Technical Datasheet
Kit ContentsPliers, Tweezer, Wrench, IC Extractor, Desoldering Wick/Pump, Pen Solder, Pro-Soft Screwdrivers/Iron
Product Range-
Product Overview
- Basic PC & NB repair tool set (with Euro plug)
Contents
1PK-036S long nose plier (136mm), 1PK-037S diagonal cutting plier (110mm), 1PK-125T super fine tip straight tweezer (120mm), 1PK-H026 adjustable wrench - 6", 8PK-3161 7 in 1 tool for AWG18/16/14/12/10, 908-609 IC extractor, 9DP-031B desoldering wick, 9DP-3616A , 9DP-3616B, 9DP-3616C, 9DP-S001, 9H003, 9PK-153, 9S004, 9SD030-2, 9SD-202A, 9SD-202B, 9SD-2320M-EXT, 9SD-9857M-HAN, DP-366D, SI-130B-20 ceramic soldering iron(220V), 9ST-PK810 tool bag.
Technical Specifications
Kit Contents
Pliers, Tweezer, Wrench, IC Extractor, Desoldering Wick/Pump, Pen Solder, Pro-Soft Screwdrivers/Iron
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
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38
WEEE Code:0000