Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €1.310 |
50+ | €0.929 |
100+ | €0.873 |
250+ | €0.778 |
Price for:Pack of 638
Minimum: 10
Multiple: 10
€13.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROCELL
Manufacturer Part NoPX1500 BULK
Order Code4559259
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
Battery Capacity3.112Ah
External Diameter14.5mm
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
Pack Quantity638
Weight24.3g
Battery IEC CodeLR6
Battery NEDA Code15A
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
14.5mm
External Height
50.5mm
Weight
24.3g
Battery NEDA Code
15A
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
AA
Battery Capacity
3.112Ah
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
638
Battery IEC Code
LR6
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15.622
WEEE Code:0499