Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB4-4080RH
Order Code4160407
Product RangePro Signal Certified USB4 Leads
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.410 |
5+ | €14.280 |
Price for:Each
Minimum: 1
Multiple: 1
€15.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB4-4080RH
Order Code4160407
Product RangePro Signal Certified USB4 Leads
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric0.8m
Cable Length - Imperial2.62ft
USB StandardUSB 4.0
Jacket ColourBlack
Electronic MarkingE-Marked Cable
Product RangePro Signal Certified USB4 Leads
SVHCNo SVHC (07-Nov-2024)
Product Overview
The new standard for USB, USB4™ delivers transfer speeds up to 40Gb/s - twice that of the previous standard (USB 3.2 Gen 2x2). USB4 is based on Thunderbolt technology to ensure maximum compatibility with USB-C devices.
- Experience transfer speeds up to 40Gb/s with compatible host and hardware
- Supports up to 100W with USB Power Delivery 3.0
- DisplayPort Alt Mode v2.0 functionality
- Compatible with Thunderbolt 3
- E-Marked cable with gloss black ABS connectors
- Supplied in retail packaging for consumers
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
2.62ft
Jacket Colour
Black
Product Range
Pro Signal Certified USB4 Leads
Cable Length - Metric
0.8m
USB Standard
USB 4.0
Electronic Marking
E-Marked Cable
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051
WEEE Code:0407