Print Page











Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSGL0071
Order Code4159049
Maximum Screen SizeFrom 37" to 70"
Bracket TypeMulti-Position Mount
Load Max35kg
VESA Standard200x200, 300x300, 400x200, 400x400, 600x400
Product Range-
SVHCTo Be Advised
Product Overview
- Material: Steel
- Powder coating surface finish
- Profile: 63mm to 427mm
- Tilt range: +10° to -10°
- Swivel range: +90° to -90°
- Screen level: +3° to -3°
- Dimensions: 655x420x63 - 427mm
Technical Specifications
Maximum Screen Size
From 37" to 70"
Load Max
35kg
Product Range
-
Bracket Type
Multi-Position Mount
VESA Standard
200x200, 300x300, 400x200, 400x400, 600x400
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.52
WEEE Code:0000