Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91865
Order Code4161107
Product RangePro Signal 5mm Diffused LEDs
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €1.670 (€2.0541) |
| 10+ | €1.320 (€1.6236) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€1.67 (€2.05 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91865
Order Code4161107
Product RangePro Signal 5mm Diffused LEDs
Technical Datasheet
LED ColourWarm White
LED MountingThrough Hole
LED Case Size5mm
Forward Current If18mA
Forward Voltage3.4V
Wavelength Typ-
Luminous Intensity4000mcd
Viewing Angle40°
Lens ShapeRound
Product RangePro Signal 5mm Diffused LEDs
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
- Reverse voltage: 5V
Technical Specifications
LED Colour
Warm White
LED Case Size
5mm
Forward Voltage
3.4V
Luminous Intensity
4000mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
18mA
Wavelength Typ
-
Viewing Angle
40°
Product Range
Pro Signal 5mm Diffused LEDs
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046
WEEE Code:0000