Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3431
Order Code4162700
Product RangePro Signal HDMI Cascaded Splitters
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3431
Order Code4162700
Product RangePro Signal HDMI Cascaded Splitters
Product RangePro Signal HDMI Cascaded Splitters
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
This HDMI splitter transmitting high definition video and audio signals to 8x HD display. It is cascaded (4x levels), meaning - it has the ability to further signal splitting from the outputs, if required. It supports video up to 4K. It features a built-in scaler and thanks to its slim design it fits almost all types of AV applications.
- 1x IN & 8x OUT - HDMI 4K, 60Hz
- HDCP2.2 & 1.4
- Cascading up to 8x levels
- Built-in scaler
- Power supply: MicroUSB
- Dimensions (HxWxD): 9x113x85mm
Applications
Sound & Video, Hobby & Education, Low Voltage, Signal Processing, Music, Consumer Electronics
Technical Specifications
Product Range
Pro Signal HDMI Cascaded Splitters
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
WEEE Code:0406