Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3036
Order Code3402273
Also Known AsGTIN UPC EAN: 5051259200449
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3036
Order Code3402273
Also Known AsGTIN UPC EAN: 5051259200449
Product Range-
SVHCTo Be Advised
Product Overview
Provides convenient switching between three high definition HDMI video sources; ensures intuitive operation with intelligent switching, remote control and manual switching options.
- High performance amplified HDMI switch with three inputs
- Intelligent switching for when source is powered on (if source is left on standby it will require manual switching via the remote or button)
- Maximum HDMI cable length is 10m (input/output)
- Supports video resolutions up 1080p Full HD with HDCP passthrough
- Supports 250Mhz/2.5Gb/s bandwidth and 12-bit deep colour per channel
- Supports DTS Digital, Dolby Digital, DTS-HD, Dolby TrueHD and LPCM audio
- IR Extender function (IR receiver included)
- Dimensions (HxWxD): 18x80x58mm
Contents
Switch, AC adaptor, remote, IR receiver and user guide
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85229000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.255
WEEE Code:0407