Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08875
Order Code4159904
Product RangePro Signal Coaxial Leads
Technical Datasheet
42 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €6.730 |
5+ | €6.190 |
25+ | €5.700 |
50+ | €5.560 |
Price for:Each
Minimum: 1
Multiple: 1
€6.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08875
Order Code4159904
Product RangePro Signal Coaxial Leads
Technical Datasheet
Connector Type ATV, Coaxial Plug
Connector Type BTV, Coaxial Plug
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourDark Blue
Product RangePro Signal Coaxial Leads
SVHCTo Be Advised
Technical Specifications
Connector Type A
TV, Coaxial Plug
Cable Length - Imperial
33ft
Jacket Colour
Dark Blue
SVHC
To Be Advised
Connector Type B
TV, Coaxial Plug
Cable Length - Metric
10m
Product Range
Pro Signal Coaxial Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.403
WEEE Code:0407